
SLPX221M250A1P3 | |
|---|---|
DigiKey Part Number | 338-1587-ND |
Manufacturer | |
Manufacturer Product Number | SLPX221M250A1P3 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.82 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06400 € | 20,64 € |
| 50 | 1,64960 € | 82,48 € |
| 100 | 1,51900 € | 151,90 € |
| 500 | 1,29462 € | 647,31 € |
| 1.000 | 1,22405 € | 1.224,05 € |
| 2.500 | 1,14879 € | 2.871,97 € |
| 5.000 | 1,10298 € | 5.514,90 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

