



LLS2E221MELZ | |
|---|---|
DigiKey Part Number | 493-2537-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E221MELZ |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E221MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.86 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91900 € | 19,19 € |
| 50 | 1,52920 € | 76,46 € |
| 250 | 1,27508 € | 318,77 € |
| 500 | 1,19512 € | 597,56 € |
| 1.000 | 1,12872 € | 1.128,72 € |
| 2.500 | 1,05788 € | 2.644,70 € |
| 5.000 | 1,01476 € | 5.073,80 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

