



LGN2E221MELZ25 | |
|---|---|
DigiKey Part Number | 493-7089-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E221MELZ25 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E221MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2E221MELY | Nichicon | 239 | 493-2750-ND | 3,22000 € | Similar |
| LGU2E221MELZ | Nichicon | 1.046 | 493-2751-ND | 2,94000 € | Parametric Equivalent |
| B43504A2227M000 | TDK | 2.005 | 495-4250-ND | 5,18000 € | Similar |
| 381LR221M250H012 | Cornell Dubilier Knowles | 1.603 | 338-3678-ND | 3,97000 € | Parametric Equivalent |
| B43509E2227M000 | TDK | 449 | 495-B43509E2227M000-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,13900 € | 21,39 € |
| 50 | 1,71260 € | 85,63 € |
| 250 | 1,43428 € | 358,57 € |
| 500 | 1,34674 € | 673,37 € |
| 1.000 | 1,27402 € | 1.274,02 € |
| 2.500 | 1,19648 € | 2.991,20 € |
| 5.000 | 1,14928 € | 5.746,40 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

