Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade

200YXA3R3MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 200YXA3R3MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 200YXA3R3MEFC6.3X11 |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YXA3R3MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PX3R3MEFCT16.3X11 | Rubycon | 1.877 | 1189-1579-1-ND | 0,31000 € | Direct |
| 200LEX3.3MEFC6.3X11 | Rubycon | 0 | 1189-2700-ND | 0,10119 € | Upgrade |
| 200LEX3R3MEFC6.3X11 | Rubycon | 0 | 200LEX3R3MEFC6.3X11-ND | 0,09651 € | Upgrade |
| 200LLE3.3MEFC6.3X11 | Rubycon | 0 | 200LLE3.3MEFC6.3X11-ND | 0,06896 € | Upgrade |
| 200LLE3R3MEFC6.3X11 | Rubycon | 1.963 | 1189-1180-ND | 0,28000 € | Upgrade |









