Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade

200LLE3.3MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 200LLE3.3MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE3.3MEFC6.3X11 |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE3.3MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LLE3R3MEFC6.3X11 | Rubycon | 1.973 | 1189-1180-ND | 0,28000 € | Direct |
| 250LLE3.3MEFC6.3X11 | Rubycon | 0 | 1189-2223-ND | 0,39000 € | Upgrade |
| 250LLE3R3MEFCT16.3X11 | Rubycon | 0 | 250LLE3R3MEFCT16.3X11-ND | 0,07316 € | Upgrade |
| 200LLE3.3MEFCT16.3X11 | Rubycon | 0 | 200LLE3.3MEFCT16.3X11-ND | 0,08262 € | Parametric Equivalent |
| ULD2E3R3MED | Nichicon | 0 | ULD2E3R3MED-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06842 € | 205,26 € |
| Unit Price without VAT: | 0,06842 € |
|---|---|
| Unit Price with VAT: | 0,08142 € |




