


200PX3R3MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-1579-2-ND - Tape & Reel (TR) 1189-1579-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 200PX3R3MEFCT16.3X11 |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX3R3MEFCT16.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D3R3MED1TD | Nichicon | 1.936 | 493-13856-1-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12230 € | 12,23 € |
| 500 | 0,09408 € | 47,04 € |
| 1.000 | 0,08516 € | 85,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07773 € | 155,46 € |
| 4.000 | 0,07155 € | 286,20 € |
| 6.000 | 0,06843 € | 410,58 € |
| 10.000 | 0,06495 € | 649,50 € |
| 14.000 | 0,06291 € | 880,74 € |
| 20.000 | 0,06093 € | 1.218,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

