Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200LEX3R3MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 200LEX3R3MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX3R3MEFC6.3X11 |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX3R3MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 84 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX3.3MEFC6.3X11 | Rubycon | 0 | 1189-2700-ND | 0,10039 € | Parametric Equivalent |
| 250LEX3.3MEFC6.3X11 | Rubycon | 120 | 1189-2711-ND | 0,43000 € | Parametric Equivalent |
| 250LEX3R3MEFC6.3X11 | Rubycon | 0 | 250LEX3R3MEFC6.3X11-ND | 0,09574 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09574 € | 191,48 € |
| Unit Price without VAT: | 0,09574 € |
|---|---|
| Unit Price with VAT: | 0,11393 € |



