Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200YK100M16X25 | |
|---|---|
DigiKey Part Number | 200YK100M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 200YK100M16X25 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YK100M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PX100MEFC16X25 | Rubycon | 0 | 200PX100MEFC16X25-ND | 0,64523 € | Upgrade |
| 250PX100MEFC16X25 | Rubycon | 0 | 250PX100MEFC16X25-ND | 0,69353 € | Upgrade |
| 250PK100MEFC16X25 | Rubycon | 0 | 250PK100MEFC16X25-ND | 0,64300 € | Parametric Equivalent |
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | 0,72900 € | Upgrade |
| EKMQ201ELL101ML25S | Chemi-Con | 706 | 565-EKMQ201ELL101ML25S-ND | 2,52000 € | Upgrade |











