180MXC820MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,89010 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 109
Unit Price: 6,01000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.361
Unit Price: 5,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,40000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.533
Unit Price: 5,28000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,03653 €
Datasheet
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180MXC820MEFC35X25

DigiKey Part Number
180MXC820MEFC35X25-ND
Manufacturer
Manufacturer Product Number
180MXC820MEFC35X25
Description
CAP ALUM 820UF 20% 180V SNAP TH
Customer Reference
Detailed Description
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
180MXC820MEFC35X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
220MXG820MEFCSN35X25Rubycon01189-220MXG820MEFCSN35X25-ND4,89010 €Parametric Equivalent
LGN2P821MELC25Nichicon109493-8320-ND6,01000 €Parametric Equivalent
LGU2D821MELCNichicon5.361493-2709-ND5,53000 €Parametric Equivalent
LGU2Z821MELCNichicon0493-2675-ND5,40000 €Parametric Equivalent
LGW2D821MELC25Nichicon6.533493-8520-ND5,28000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,19560 €219,56 €
Manufacturers Standard Package
Unit Price without VAT:2,19560 €
Unit Price with VAT:2,61276 €