Parametric Equivalent

220MXG820MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-220MXG820MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG820MEFCSN35X25 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG820MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.895 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2P821MELC25 | Nichicon | 109 | 493-8320-ND | 6,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,89010 € | 489,01 € |
| Unit Price without VAT: | 4,89010 € |
|---|---|
| Unit Price with VAT: | 5,81922 € |


