



LGN2P821MELC25 | |
|---|---|
DigiKey Part Number | 493-8320-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P821MELC25 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P821MELC25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P821MELB30 | Nichicon | 34 | 493-8148-ND | 7,31000 € | Similar |
| LGN2P821MELA40 | Nichicon | 258 | 493-8318-ND | 5,50000 € | Similar |
| LGN2P821MELZ50 | Nichicon | 167 | 493-8317-ND | 5,85000 € | Similar |
| LGU2P821MELA | Nichicon | 83 | 493-2740-ND | 5,84000 € | Similar |
| LGU2P821MELB | Nichicon | 10 | 493-2741-ND | 5,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,17700 € | 41,77 € |
| 50 | 3,43660 € | 171,83 € |
| 200 | 3,00940 € | 601,88 € |
| 600 | 2,76715 € | 1.660,29 € |
| 1.000 | 2,67667 € | 2.676,67 € |
| 2.600 | 2,53739 € | 6.597,21 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

