



LGW2D821MELC25 | |
|---|---|
DigiKey Part Number | 493-8520-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D821MELC25 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D821MELC25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,63800 € | 36,38 € |
| 50 | 2,97620 € | 148,81 € |
| 200 | 2,59435 € | 518,87 € |
| 600 | 2,37790 € | 1.426,74 € |
| 1.000 | 2,29700 € | 2.297,00 € |
| 2.600 | 2,17252 € | 5.648,55 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

