Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLS3900MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2581-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLS3900MEFC12.5X35 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLS3900MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.499 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.57 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLQ3900MEFC12.5X30 | Rubycon | 103 | 1189-3636-ND | 1,52000 € | Direct |
| 16YXS3900MEFC12.5X35 | Rubycon | 585 | 1189-16YXS3900MEFC12.5X35-ND | 1,76000 € | Parametric Equivalent |
| 16ZLH3900MEFC12.5X35 | Rubycon | 367 | 1189-2199-ND | 1,98000 € | Parametric Equivalent |
| 16ZLH3900MEFCG412.5X35 | Rubycon | 0 | 16ZLH3900MEFCG412.5X35-ND | 0,55013 € | Parametric Equivalent |
| 16ZLJ3900M12.5X35 | Rubycon | 568 | 16ZLJ3900M12.5X35-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,61005 € | 366,03 € |
| Unit Price without VAT: | 0,61005 € |
|---|---|
| Unit Price with VAT: | 0,72596 € |













