
16YXS3900MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-16YXS3900MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS3900MEFC12.5X35 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.345 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3900MEFC12.5X35 | Rubycon | 365 | 1189-2199-ND | 2,00000 € | Parametric Equivalent |
| 16ZLJ3900M12.5X35 | Rubycon | 568 | 16ZLJ3900M12.5X35-ND | 2,16000 € | Parametric Equivalent |
| EEU-FR1C392L | Panasonic Industry | 300 | P14407-ND | 2,02000 € | Parametric Equivalent |
| EKZN160ELL392MK35S | Chemi-Con | 483 | 565-EKZN160ELL392MK35S-ND | 2,36000 € | Parametric Equivalent |
| UHW1C392MHD | Nichicon | 89 | 493-6906-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15900 € | 11,59 € |
| 50 | 0,90340 € | 45,17 € |
| 100 | 0,82250 € | 82,25 € |
| 600 | 0,67105 € | 402,63 € |
| 1.200 | 0,62933 € | 755,20 € |
| 3.000 | 0,58482 € | 1.754,46 € |
| 5.400 | 0,56152 € | 3.032,21 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

