16YXH220MEFCT78X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 40
Unit Price: 0,31000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09605 €
Datasheet

Upgrade


Rubycon
In Stock: 6
Unit Price: 0,37000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.522
Unit Price: 0,41000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 769
Unit Price: 0,30000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 292
Unit Price: 0,29000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.311
Unit Price: 0,30000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.507
Unit Price: 0,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.436
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 542
Unit Price: 0,27000 €
Datasheet
LLE Series-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH220MEFCT78X11.5

DigiKey Part Number
16YXH220MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH220MEFCT78X11.5
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH220MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes