Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXG2200MEFC16X20 | |
|---|---|
DigiKey Part Number | 16YXG2200MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG2200MEFC16X20 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG2200MEFC16X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXS2200MEFC16X20 | Rubycon | 193 | 1189-25YXS2200MEFC16X20-ND | 1,55000 € | Parametric Equivalent |
| 25ZLH2200MEFC16X20 | Rubycon | 0 | 1189-2962-ND | 1,36000 € | Parametric Equivalent |
| 25ZLH2200MEFCGC16X20 | Rubycon | 0 | 25ZLH2200MEFCGC16X20-ND | 0,52597 € | Parametric Equivalent |
| 25ZLJ2200M16X20 | Rubycon | 577 | 25ZLJ2200M16X20-ND | 1,95000 € | Parametric Equivalent |
| 25ZLJ2200MGC16X20 | Rubycon | 171 | 1189-1593-1-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,46885 € | 281,31 € |
| Unit Price without VAT: | 0,46885 € |
|---|---|
| Unit Price with VAT: | 0,55793 € |










