Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXG1500MEFC10X28 | |
|---|---|
DigiKey Part Number | 16YXG1500MEFC10X28-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG1500MEFC10X28 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG1500MEFC10X28 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.146 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Obsolete | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH1500MEFC10X20 | Rubycon | 4.193 | 1189-1881-ND | 0,71000 € | Direct |
| 16ZLJ1500M10X20 | Rubycon | 6.844 | 1189-1152-ND | 0,77000 € | Direct |
| 16ZLS1500MEFC10X20 | Rubycon | 1.049 | 1189-2575-ND | 0,77000 € | Direct |
| 25ZLQ1500MEFC10X25 | Rubycon | 0 | 1189-3649-ND | 1,03000 € | Parametric Equivalent |
| EEU-FR1C152 | Panasonic Industry | 599 | P14399-ND | 1,02000 € | Direct |












