
EST158M016AH5AA | |
|---|---|
DigiKey Part Number | 399-EST158M016AH5AA-ND |
Manufacturer | |
Manufacturer Product Number | EST158M016AH5AA |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST158M016AH5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 52mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXS1500MEFC10X23 | Rubycon | 872 | 1189-16YXS1500MEFC10X23-ND | 0,74000 € | Parametric Equivalent |
| EEU-FR1C152L | Panasonic Industry | 4.566 | P14400-ND | 1,08000 € | Parametric Equivalent |
| EEU-FR1C152LB | Panasonic Industry | 296 | P15335CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,60120 € | 30,06 € |
| 200 | 0,49645 € | 99,29 € |
| 600 | 0,43680 € | 262,08 € |
| 1.000 | 0,41450 € | 414,50 € |
| 2.600 | 0,38014 € | 988,36 € |
| 5.000 | 0,36122 € | 1.806,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

