
EEU-FR1C152L | |
|---|---|
DigiKey Part Number | P14400-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C152L |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C152L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,61480 € | 30,74 € |
| 200 | 0,50835 € | 101,67 € |
| 600 | 0,44783 € | 268,70 € |
| 1.000 | 0,42520 € | 425,20 € |
| 2.600 | 0,39031 € | 1.014,81 € |
| 5.000 | 0,37110 € | 1.855,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

