



UHW1C152MPD | |
|---|---|
DigiKey Part Number | 493-6909-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C152MPD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C152MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C152MPD1TD | Nichicon | 919 | 493-UHW1C152MPD1TDCT-ND | 1,24000 € | Parametric Equivalent |
| 16ZLH1500MEFC10X20 | Rubycon | 4.193 | 1189-1881-ND | 0,71000 € | Parametric Equivalent |
| 16ZLJ1500M10X20 | Rubycon | 6.844 | 1189-1152-ND | 0,77000 € | Parametric Equivalent |
| EEU-FR1C152 | Panasonic Industry | 599 | P14399-ND | 1,02000 € | Parametric Equivalent |
| EKYB160ELL152MJ20S | Chemi-Con | 1.116 | 565-EKYB160ELL152MJ20S-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,39790 € | 39,79 € |
| 500 | 0,32174 € | 160,87 € |
| 1.400 | 0,28759 € | 402,63 € |
| 2.800 | 0,26936 € | 754,21 € |
| 5.600 | 0,25422 € | 1.423,63 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

