



UHW1C152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C152MPD1TDCT-ND - Cut Tape (CT) UHW1C152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C152MPD1TD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,55490 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45478 € | 227,39 € |
| 1.000 | 0,42326 € | 423,26 € |
| 1.500 | 0,40735 € | 611,02 € |
| 2.500 | 0,38960 € | 974,00 € |
| 3.500 | 0,37918 € | 1.327,13 € |
| 5.000 | 0,36911 € | 1.845,55 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

