Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

16YK33MTA5X11 | |
|---|---|
DigiKey Part Number | 16YK33MTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YK33MTA5X11 |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YK33MTA5X11 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PK33MEFCT15X11 | Rubycon | 0 | 25PK33MEFCT15X11-ND | 0,04051 € | Upgrade |
| 25YXJ33MT15X11 | Rubycon | 0 | 25YXJ33MT15X11-ND | 0,04626 € | Upgrade |
| 25YXJ33MTA5X11 | Rubycon | 0 | 25YXJ33MTA5X11-ND | 0,04626 € | Upgrade |
| 35PK33MEFCT15X11 | Rubycon | 0 | 35PK33MEFCT15X11-ND | 0,03815 € | Upgrade |
| 35PK33MEFCTA5X11 | Rubycon | 0 | 35PK33MEFCTA5X11-ND | 0,04254 € | Upgrade |





