33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK33MEFCTA5X11

DigiKey Part Number
1189-25PK33MEFCTA5X11CT-ND - Cut Tape (CT)
1189-25PK33MEFCTA5X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25PK33MEFCTA5X11
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25PK33MEFCTA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
98 mA @ 120 Hz
Ripple Current @ High Frequency
147 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
500,11860 €5,93 €
1000,10440 €10,44 €
5000,07980 €39,90 €
1.0000,07202 €72,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06554 €131,08 €
4.0000,06015 €240,60 €
6.0000,05742 €344,52 €
10.0000,05439 €543,90 €
14.0000,05260 €736,40 €
20.0000,05088 €1.017,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €