Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25PK33MEFCT15X11 | |
|---|---|
DigiKey Part Number | 25PK33MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK33MEFCT15X11 |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK33MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 147 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF33MEFCT15X11 | Rubycon | 0 | 25YXF33MEFCT15X11-ND | 0,05399 € | Upgrade |
| 25YXJ33MT15X11 | Rubycon | 0 | 25YXJ33MT15X11-ND | 0,04626 € | Upgrade |
| 25YXJ33MTA5X11 | Rubycon | 0 | 25YXJ33MTA5X11-ND | 0,04626 € | Upgrade |
| 35PK33MEFCTA5X11 | Rubycon | 0 | 35PK33MEFCTA5X11-ND | 0,04254 € | Upgrade |
| 35YXF33MEFCT15X11 | Rubycon | 0 | 35YXF33MEFCT15X11-ND | 0,04840 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04051 € | 81,02 € |
| Unit Price without VAT: | 0,04051 € |
|---|---|
| Unit Price with VAT: | 0,04821 € |







