Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

35ZL33MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 35ZL33MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL33MEFCTA5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL33MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ33MTA5X11 | Rubycon | 0 | 35YXJ33MTA5X11-ND | 0,05564 € | Direct |
| 50YXJ33MT15X11 | Rubycon | 0 | 50YXJ33MT15X11-ND | 0,04931 € | Upgrade |
| 50YXJ33MTA5X11 | Rubycon | 0 | 50YXJ33MTA5X11-ND | 0,04931 € | Upgrade |
| 35ZLG33MEFCTA5X11 | Rubycon | 0 | 35ZLG33MEFCTA5X11-ND | 0,05772 € | Parametric Equivalent |
| 860020672012 | Würth Elektronik | 6.628 | 732-8858-1-ND | 0,11000 € | Upgrade |







