Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

35ZLG33MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 35ZLG33MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLG33MEFCTA5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLG33MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72.9 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF33MEFCT15X11 | Rubycon | 0 | 35YXF33MEFCT15X11-ND | 0,04801 € | Upgrade |
| 35YXG33MEFCT15X11 | Rubycon | 0 | 35YXG33MEFCT15X11-ND | 0,04497 € | Upgrade |
| 35YXH33MEFCT15X11 | Rubycon | 0 | 35YXH33MEFCT15X11-ND | 0,00000 € | Upgrade |
| 35YXH33MEFCTA5X11 | Rubycon | 0 | 35YXH33MEFCTA5X11-ND | 0,00000 € | Upgrade |
| 35YXJ33MTA5X11 | Rubycon | 0 | 35YXJ33MTA5X11-ND | 0,05520 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05726 € | 114,52 € |
| Unit Price without VAT: | 0,05726 € |
|---|---|
| Unit Price with VAT: | 0,06814 € |









