Similar
Direct
Direct
Upgrade
Upgrade

16YK10000M16X35.5 | |
|---|---|
DigiKey Part Number | 16YK10000M16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YK10000M16X35.5 |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YK10000M16X35.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PK10000MEFCGC18X35.5 | Rubycon | 347 | 1189-3985-1-ND | 3,20000 € | Similar |
| 109CKS016MQY | CORNELL DUBILIER KNOWLES | 0 | 109CKS016MQY-ND | 0,93501 € | Direct |
| UVK1C103MHD | Nichicon | 248 | 493-12400-ND | 2,61000 € | Direct |
| EKMQ160ELL103MLP1S | Chemi-Con | 0 | 565-EKMQ160ELL103MLP1S-ND | 3,40000 € | Upgrade |
| EKYA160ELL103MLP1S | Chemi-Con | 496 | 565-EKYA160ELL103MLP1S-ND | 3,42000 € | Upgrade |






