
25PK10000MEFCGC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-3985-1-ND - Cut Tape (CT) 1189-3985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK10000MEFCGC18X35.5 |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK10000MEFCGC18X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.335 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17000 € | 21,70 € |
| 50 | 1,73400 € | 86,70 € |
| 100 | 1,59660 € | 159,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44976 € | 362,44 € |
| 500 | 1,36032 € | 680,16 € |
| 750 | 1,31519 € | 986,39 € |
| 1.250 | 1,26488 € | 1.581,10 € |
| 1.750 | 1,23534 € | 2.161,85 € |
| 2.500 | 1,20678 € | 3.016,95 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

