
EKYA160ELL103MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYA160ELL103MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA160ELL103MLP1S |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA160ELL103MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.0685 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,30000 € | 23,00 € |
| 50 | 1,84680 € | 92,34 € |
| 100 | 1,70390 € | 170,39 € |
| 500 | 1,45832 € | 729,16 € |
| 1.000 | 1,38110 € | 1.381,10 € |
| 2.500 | 1,29875 € | 3.246,88 € |
| 5.000 | 1,24862 € | 6.243,10 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

