



UVK1C103MHD | |
|---|---|
DigiKey Part Number | 493-12400-ND |
Manufacturer | |
Manufacturer Product Number | UVK1C103MHD |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1165 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,73500 € | 17,35 € |
| 50 | 1,37660 € | 68,83 € |
| 100 | 1,26370 € | 126,37 € |
| 500 | 1,06968 € | 534,84 € |
| 1.000 | 1,00863 € | 1.008,63 € |
| 2.500 | 0,94352 € | 2.358,80 € |
| 5.000 | 0,90388 € | 4.519,40 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

