Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

16TWL47MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 16TWL47MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16TWL47MEFC8X11.5 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TWL47MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50RX3047M8X11.5 | Rubycon | 1.747 | 1189-2313-ND | 0,57000 € | Upgrade |
| 50RX3047MRK8X11.5 | Rubycon | 0 | 50RX3047MRK8X11.5-ND | 0,11977 € | Upgrade |
| 50TWL47MEFC8X11.5 | Rubycon | 0 | 50TWL47MEFC8X11.5-ND | 0,10030 € | Upgrade |
| 100PK47MEFC8X11.5 | Rubycon | 7 | 1189-1001-ND | 0,50000 € | Similar |
| 63YXF47MEFC8X11.5 | Rubycon | 0 | 1189-2353-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08622 € | 172,44 € |
| Unit Price without VAT: | 0,08622 € |
|---|---|
| Unit Price with VAT: | 0,10260 € |














