Parametric Equivalent
Parametric Equivalent




UKL1H470KPD | |
|---|---|
DigiKey Part Number | UKL1H470KPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H470KPD |
Description | CAP ALUM 47UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470KPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H470KPD1TA | Nichicon | 1.384 | 493-UKL1H470KPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| UKL1H470KPD1TD | Nichicon | 2.473 | 493-UKL1H470KPD1TDCT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17148 € | 205,78 € |
| Unit Price without VAT: | 0,17148 € |
|---|---|
| Unit Price with VAT: | 0,20406 € |


