
50RX3047M8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2313-ND |
Manufacturer | |
Manufacturer Product Number | 50RX3047M8X11.5 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX3047M8X11.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,18918 € | 94,59 € |
| 2.000 | 0,16016 € | 320,32 € |
| 4.000 | 0,14921 € | 596,84 € |
| 6.000 | 0,14368 € | 862,08 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

