Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SEV22M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-2401-2-ND - Tape & Reel (TR) 1189-2401-1-ND - Cut Tape (CT) 1189-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV22M5X5.5 |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV22M5X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 58.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV22M5X6.1 | Rubycon | 2.027 | 1189-1540-1-ND | 0,37000 € | Direct |
| 35TZV22M5X6.1 | Rubycon | 0 | 1189-1623-1-ND | 0,38000 € | Upgrade |
| EDK226M016S9DAA | KEMET | 0 | EDK226M016S9DAA-ND | 0,06103 € | Direct |
| UCD1C220MCL1GS | Nichicon | 2.053 | 493-6365-1-ND | 0,40000 € | Direct |
| UCD1E220MCL1GS | Nichicon | 3.568 | 493-6379-1-ND | 0,44000 € | Direct |










