Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

EDK226M035S9DAA | |
|---|---|
DigiKey Part Number | EDK226M035S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK226M035S9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M035S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV226M035S9DAA | KEMET | 83.755 | 399-EEV226M035S9DAACT-ND | 0,31000 € | Upgrade |
| EXV226M035S9DAA | KEMET | 11.193 | 399-EXV226M035S9DAACT-ND | 0,32000 € | Upgrade |
| 35JZV22M5X6.1 | Rubycon | 500 | 1189-35JZV22M5X6.1CT-ND | 0,50000 € | Upgrade |
| 35TZV22M5X6.1 | Rubycon | 0 | 1189-1623-1-ND | 0,38000 € | Upgrade |
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11.424 | 338-2163-1-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05756 € | 1.151,20 € |
| Unit Price without VAT: | 0,05756 € |
|---|---|
| Unit Price with VAT: | 0,06850 € |









