
EEV226M035S9DAA | |
|---|---|
DigiKey Part Number | 399-EEV226M035S9DAATR-ND - Tape & Reel (TR) 399-EEV226M035S9DAACT-ND - Cut Tape (CT) 399-EEV226M035S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M035S9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M035S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09428 € | 47,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08547 € | 85,47 € |
| 2.000 | 0,07814 € | 156,28 € |
| 3.000 | 0,07443 € | 223,29 € |
| 5.000 | 0,07029 € | 351,45 € |
| 7.000 | 0,06684 € | 467,88 € |
| 10.000 | 0,06302 € | 630,20 € |
| 12.000 | 0,06290 € | 754,80 € |
| 24.000 | 0,06061 € | 1.454,64 € |
| 25.000 | 0,06041 € | 1.510,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

