EDK226M025S9DAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.078
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 21.910
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 83.755
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06249 €
Datasheet

Upgrade


KEMET
In Stock: 11.193
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05756 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 0,88000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 11.424
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 62.621
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 276
Unit Price: 0,38000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.049
Unit Price: 0,57000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M025S9DAA

DigiKey Part Number
EDK226M025S9DAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK226M025S9DAA
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M025S9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
43.75 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDH226M025S9DAAKEMET8.078399-EDH226M025S9DAACT-ND0,30000 €Upgrade
EEV226M025S9DAAKEMET21.910399-EEV226M025S9DAACT-ND0,31000 €Upgrade
EEV226M035S9DAAKEMET83.755399-EEV226M035S9DAACT-ND0,31000 €Upgrade
EXV226M025S9DAAKEMET0EXV226M025S9DAA-ND0,06249 €Upgrade
EXV226M035S9DAAKEMET11.193399-EXV226M035S9DAACT-ND0,32000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05709 €1.141,80 €
Unit Price without VAT:0,05709 €
Unit Price with VAT:0,06794 €