Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160YXF22MEFCT810X20 | |
|---|---|
DigiKey Part Number | 160YXF22MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160YXF22MEFCT810X20 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YXF22MEFCT810X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C220MPD1TD | Nichicon | 1.980 | 493-7379-1-ND | 0,92000 € | Upgrade |
| UCS2D220MPD1TD | Nichicon | 1.684 | 493-7382-1-ND | 0,97000 € | Upgrade |
| MAL214262293E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262293E3-ND | 0,34330 € | Parametric Equivalent |
| REA1020220M200B | KYOCERA AVX | 0 | 478-REA1020220M200B-ND | 0,17606 € | Parametric Equivalent |
| REA1020220M200K | KYOCERA AVX | 505 | 478-REA1020220M200KCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21451 € | 214,51 € |
| Unit Price without VAT: | 0,21451 € |
|---|---|
| Unit Price with VAT: | 0,25527 € |












