



UPS2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11902-1-ND - Cut Tape (CT) 493-11902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D220MPD1TD | Nichicon | 4.679 | 493-7382-1-ND | 0,97000 € | Direct |
| UCY2D220MPD1TD | Nichicon | 8.595 | 493-4803-1-ND | 0,68000 € | Direct |
| UPW2D220MPD1TD | Nichicon | 378 | 493-11959-1-ND | 0,79000 € | Direct |
| UCY2D220MPD | Nichicon | 1.798 | 493-16713-ND | 0,74000 € | MFR Recommended |
| UCS2E220MPD1TD | Nichicon | 621 | 493-4745-1-ND | 0,91000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23380 € | 116,90 € |
| 1.000 | 0,21520 € | 215,20 € |
| Unit Price without VAT: | 0,23380 € |
|---|---|
| Unit Price with VAT: | 0,27822 € |

