



UCS2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-7382-1-ND - Cut Tape (CT) 493-7382-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42360 € | 42,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34338 € | 171,69 € |
| 1.000 | 0,31810 € | 318,10 € |
| 1.500 | 0,30535 € | 458,03 € |
| 2.500 | 0,29112 € | 727,80 € |
| 3.500 | 0,28276 € | 989,66 € |
| 5.000 | 0,27469 € | 1.373,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

