



UCS2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-7379-1-ND - Cut Tape (CT) 493-7379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,40140 € | 40,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32472 € | 162,36 € |
| 1.000 | 0,30054 € | 300,54 € |
| 1.500 | 0,28834 € | 432,51 € |
| 2.500 | 0,27473 € | 686,82 € |
| 3.500 | 0,26673 € | 933,56 € |
| 5.000 | 0,25901 € | 1.295,05 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

