Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

160WA220MEFC18X25 | |
|---|---|
DigiKey Part Number | 160WA220MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 160WA220MEFC18X25 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160WA220MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 771 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 925.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160WXA220MEFC18X25 | Rubycon | 0 | 160WXA220MEFC18X25-ND | 0,82335 € | Upgrade |
| 200WXA220MEFC18X25 | Rubycon | 0 | 200WXA220MEFC18X25-ND | 0,82335 € | Upgrade |
| EKXJ201ELL221MM25S | Chemi-Con | 207 | 565-EKXJ201ELL221MM25S-ND | 3,01000 € | Upgrade |
| EKXJ221ELL221MM25S | Chemi-Con | 501 | 565-EKXJ221ELL221MM25S-ND | 3,16000 € | Upgrade |
| UCS2D221MHD | Nichicon | 370 | 493-14936-ND | 2,19000 € | Upgrade |





