
EKXJ201ELL221MM25S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL221MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL221MM25S |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL221MM25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,00700 € | 20,07 € |
| 50 | 1,60200 € | 80,10 € |
| 100 | 1,47460 € | 147,46 € |
| 500 | 1,25534 € | 627,67 € |
| 1.000 | 1,18638 € | 1.186,38 € |
| 2.500 | 1,11286 € | 2.782,15 € |
| 5.000 | 1,06810 € | 5.340,50 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

