160WXA220MEFC18X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,82335 €
Datasheet

Upgrade


Chemi-Con
In Stock: 207
Unit Price: 3,01000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 501
Unit Price: 3,16000 €
Datasheet
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160WXA220MEFC18X25

DigiKey Part Number
160WXA220MEFC18X25-ND
Manufacturer
Manufacturer Product Number
160WXA220MEFC18X25
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160WXA220MEFC18X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
602 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
722.4 mA @ 10 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200WXA220MEFC18X25Rubycon0200WXA220MEFC18X25-ND0,82335 €Parametric Equivalent
EKXJ201ELL221MM25SChemi-Con207565-EKXJ201ELL221MM25S-ND3,01000 €Upgrade
EKXJ221ELL221MM25SChemi-Con501565-EKXJ221ELL221MM25S-ND3,16000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,82335 €164,67 €
Manufacturers Standard Package
Unit Price without VAT:0,82335 €
Unit Price with VAT:0,97979 €