Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160USC680MEFC30X25 | |
|---|---|
DigiKey Part Number | 160USC680MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 160USC680MEFC30X25 |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USC680MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXC680MEFC30X25 | Rubycon | 0 | 160MXC680MEFC30X25-ND | 2,00220 € | Direct |
| 160MXC680MEFCSN30X25 | Rubycon | 0 | 160MXC680MEFCSN30X25-ND | 2,30420 € | Upgrade |
| 180MXC680MEFC30X25 | Rubycon | 0 | 180MXC680MEFC30X25-ND | 2,13130 € | Upgrade |
| 180MXC680MEFCSN30X25 | Rubycon | 0 | 180MXC680MEFCSN30X25-ND | 2,23460 € | Upgrade |
| 200MXG680MEFCSN30X25 | Rubycon | 37 | 1189-2878-ND | 5,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,19490 € | 619,49 € |
| Unit Price without VAT: | 6,19490 € |
|---|---|
| Unit Price with VAT: | 7,37193 € |










