
220MXG680MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-220MXG680MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG680MEFCSN30X25 |
Description | CAP ALUM 680UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG680MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,13470 € | 213,47 € |
| Unit Price without VAT: | 2,13470 € |
|---|---|
| Unit Price with VAT: | 2,54029 € |

