
200MXG680MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-2878-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG680MEFCSN30X25 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG680MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D681MELB25 | Nichicon | 176 | 493-8295-ND | 4,82000 € | Parametric Equivalent |
| LGW2D681MELB25 | Nichicon | 125 | 493-3218-ND | 6,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,42600 € | 34,26 € |
| 50 | 2,79100 € | 139,55 € |
| 100 | 2,59090 € | 259,09 € |
| 500 | 2,24716 € | 1.123,58 € |
| 1.000 | 2,13912 € | 2.139,12 € |
| 2.500 | 2,02391 € | 5.059,77 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

