Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160BXC220MEFC18X25 | |
|---|---|
DigiKey Part Number | 160BXC220MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 160BXC220MEFC18X25 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC220MEFC18X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.067 A @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXC220MEFCGC18X25 | Rubycon | 0 | 160BXC220MEFCGC18X25-ND | 0,87720 € | Parametric Equivalent |
| 200BXC220MEFC18X25 | Rubycon | 0 | 200BXC220MEFC18X25-ND | 0,96045 € | Parametric Equivalent |
| 200BXG220MEFC18X25 | Rubycon | 482 | 1189-200BXG220MEFC18X25-ND | 2,69000 € | Parametric Equivalent |
| UCA2C221MHD6 | Nichicon | 0 | 493-16686-ND | 0,00000 € | Direct |
| EKXJ201ELL221MM25S | Chemi-Con | 207 | 565-EKXJ201ELL221MM25S-ND | 3,01000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93860 € | 469,30 € |
| Unit Price without VAT: | 0,93860 € |
|---|---|
| Unit Price with VAT: | 1,11693 € |







