
200BXG220MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-200BXG220MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 200BXG220MEFC18X25 |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.0665 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.37 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79700 € | 17,97 € |
| 50 | 1,42540 € | 71,27 € |
| 100 | 1,30810 € | 130,81 € |
| 500 | 1,10644 € | 553,22 € |
| 1.000 | 1,04301 € | 1.043,01 € |
| 2.500 | 0,97536 € | 2.438,40 € |
| 5.000 | 0,93417 € | 4.670,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

