Direct




UCY2D221MHD3TN | |
|---|---|
DigiKey Part Number | 493-4804-1-ND - Cut Tape (CT) 493-4804-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D221MHD3TN |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D221MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.185 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.37 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76100 € | 17,61 € |
| 50 | 1,40020 € | 70,01 € |
| 100 | 1,28620 € | 128,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16448 € | 291,12 € |
| 500 | 1,09030 € | 545,15 € |
| 750 | 1,05287 € | 789,65 € |
| 1.250 | 1,01114 € | 1.263,92 € |
| 1.750 | 0,98662 € | 1.726,59 € |
| 2.500 | 0,96294 € | 2.407,35 € |
| 3.000 | 0,95168 € | 2.855,04 € |
| 6.000 | 0,92231 € | 5.533,86 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


